Part Details for 1NT1-6-TM by Honeywell Sensing and Control
Overview of 1NT1-6-TM by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NT1-6-TM
1NT1-6-TM CAD Models
1NT1-6-TM Part Data Attributes:
|
1NT1-6-TM
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-6-TM
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | TOGGLE SWITCH |