Part Details for 1NS1JAB225MAP05007 by Samwha Electronics
Overview of 1NS1JAB225MAP05007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NS1JAB225MAP05007
1NS1JAB225MAP05007 CAD Models
1NS1JAB225MAP05007 Part Data Attributes
|
1NS1JAB225MAP05007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1NS1JAB225MAP05007
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1NS1JAB225MAP05007
This table gives cross-reference parts and alternative options found for 1NS1JAB225MAP05007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NS1JAB225MAP05007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR2R2M1JC07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MMH RADIAL LEADED | Cornell Dubilier Electronics Inc | 1NS1JAB225MAP05007 vs SSR2R2M1JC07 |
B41002A8225M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1NS1JAB225MAP05007 vs B41002A8225M001 |
SS1J225M47PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | Samwha Electronics | 1NS1JAB225MAP05007 vs SS1J225M47PB |
63MS72.2MCA4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | Rubycon Corporation | 1NS1JAB225MAP05007 vs 63MS72.2MCA4X7 |
63MV2R2SWB+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 1NS1JAB225MAP05007 vs 63MV2R2SWB+TS |
NRSA2R2M63V5X11F1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 1NS1JAB225MAP05007 vs NRSA2R2M63V5X11F1 |
SE1J225M04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | Samwha Electronics | 1NS1JAB225MAP05007 vs SE1J225M04005 |
1SG1JAB225MA505011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1NS1JAB225MAP05007 vs 1SG1JAB225MA505011 |
1SE1JAB225MCS04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1NS1JAB225MAP05007 vs 1SE1JAB225MCS04005 |
63MV2R2HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NS1JAB225MAP05007 vs 63MV2R2HC |