Part Details for 1NS1CAB685MAP05007 by Samwha Electronics
Overview of 1NS1CAB685MAP05007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NS1CAB685MAP05007
1NS1CAB685MAP05007 CAD Models
1NS1CAB685MAP05007 Part Data Attributes
|
1NS1CAB685MAP05007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1NS1CAB685MAP05007
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1NS1CAB685MAP05007
This table gives cross-reference parts and alternative options found for 1NS1CAB685MAP05007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NS1CAB685MAP05007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS1C685M04007PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount | Samwha Electronics | 1NS1CAB685MAP05007 vs NS1C685M04007PC |
1SE1CAB685MCS04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1NS1CAB685MAP05007 vs 1SE1CAB685MCS04005 |
229A6R8M016XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 1NS1CAB685MAP05007 vs 229A6R8M016XX |
CE04W1C6R8MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1NS1CAB685MAP05007 vs CE04W1C6R8MD |
SREBP16VB6R8M5X5LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 1NS1CAB685MAP05007 vs SREBP16VB6R8M5X5LL |
B41002A4685M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1NS1CAB685MAP05007 vs B41002A4685M008 |
1NE1CAB685MAS05005 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1NS1CAB685MAP05007 vs 1NE1CAB685MAS05005 |
ESRE160ETD6R8MC05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 1NS1CAB685MAP05007 vs ESRE160ETD6R8MC05N |
SSM1C6R8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | 1NS1CAB685MAP05007 vs SSM1C6R8 |
B41825A4685M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | 1NS1CAB685MAP05007 vs B41825A4685M009 |