Part Details for 1NH1EWB225KCS12025 by Samwha Electronics
Overview of 1NH1EWB225KCS12025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NH1EWB225KCS12025
1NH1EWB225KCS12025 CAD Models
1NH1EWB225KCS12025 Part Data Attributes
|
1NH1EWB225KCS12025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1NH1EWB225KCS12025
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05165 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1NH1EWB225KCS12025
This table gives cross-reference parts and alternative options found for 1NH1EWB225KCS12025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NH1EWB225KCS12025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MV2R2HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NH1EWB225KCS12025 vs 25MV2R2HTK |
25ME2.2HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NH1EWB225KCS12025 vs 25ME2.2HTK |
1NF1EWB225KCS12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1NH1EWB225KCS12025 vs 1NF1EWB225KCS12025 |
CE04W1E2R2KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1NH1EWB225KCS12025 vs CE04W1E2R2KD |
1BP1EWB225KSS1012M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1NH1EWB225KCS12025 vs 1BP1EWB225KSS1012M |
25ME2R2HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NH1EWB225KCS12025 vs 25ME2R2HTK |
NF1E225K12025SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1NH1EWB225KCS12025 vs NF1E225K12025SS |
25MV2.2HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NH1EWB225KCS12025 vs 25MV2.2HTK |