Part Details for 1N990B by Microchip Technology Inc
Overview of 1N990B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N990B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1272
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N990B RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6100 | Buy Now |
DISTI #
1N990B-ND
|
DigiKey | DIODE ZENER 160V 500MW DO7 Min Qty: 228 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6100 | Buy Now |
DISTI #
1N990B
|
Avnet Americas | Diode Zener Single 160V 5% 480mW 2-Pin DO-35 - Bulk (Alt: 1N990B) RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $3.8800 | Buy Now |
DISTI #
494-1N990B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.6100 / $3.8800 | Order Now |
DISTI #
1N990B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $5.5400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 90 Package Multiple: 1 | 0 |
|
$3.3800 / $4.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8000 / $5.5400 | Buy Now |
Part Details for 1N990B
1N990B CAD Models
1N990B Part Data Attributes
|
1N990B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N990B
Microchip Technology Inc
Zener Diode, 160V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACAKGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1700 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 6500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 176 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.8 mA |
Alternate Parts for 1N990B
This table gives cross-reference parts and alternative options found for 1N990B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N990B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N990BE3TR | Zener Diode, 160V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N990B vs MX1N990BE3TR |
JANTX1N990B | 160V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N990B vs JANTX1N990B |
JANTX1N990B-1 | Zener Diode, 160V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N990B vs JANTX1N990B-1 |
MQ1N990B-1E3 | Zener Diode, 160V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N990B vs MQ1N990B-1E3 |
1N990BTA | 160V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N990B vs 1N990BTA |
1N990B-1TR | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AA, | Microsemi Corporation | 1N990B vs 1N990B-1TR |
JANTXV1N990B | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N990B vs JANTXV1N990B |
MV1N990BTR | Zener Diode, 160V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N990B vs MV1N990BTR |
1N990B-1 | Zener Diode, 160V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N990B vs 1N990B-1 |
JANTX1N990B | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N990B vs JANTX1N990B |