Part Details for 1N985A-1E3/TR by Microchip Technology Inc
Overview of 1N985A-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N985A-1E3/TR
1N985A-1E3/TR CAD Models
1N985A-1E3/TR Part Data Attributes
|
1N985A-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N985A-1E3/TR
Microchip Technology Inc
Zener Diode, 100V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 110 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.3 mA |
Alternate Parts for 1N985A-1E3/TR
This table gives cross-reference parts and alternative options found for 1N985A-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N985A-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N984B | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N985A-1E3/TR vs 1N984B |
JANTXV1N985B-1 | Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N985A-1E3/TR vs JANTXV1N985B-1 |
1N984B | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N985A-1E3/TR vs 1N984B |
SZ5A91L | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N985A-1E3/TR vs SZ5A91L |
1N983B-1TR | Zener Diode | Microsemi Corporation | 1N985A-1E3/TR vs 1N983B-1TR |
1N985A-1E3TR | Zener Diode, 100V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N985A-1E3/TR vs 1N985A-1E3TR |
1N984A | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N985A-1E3/TR vs 1N984A |
1N985-1E3 | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985A-1E3/TR vs 1N985-1E3 |
JANTX1N985B-1 | Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N985A-1E3/TR vs JANTX1N985B-1 |
1N985E3/TR | Zener Diode, 100V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N985A-1E3/TR vs 1N985E3/TR |