Part Details for 1N980A-1 by Microsemi Corporation
Overview of 1N980A-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N980A-1
1N980A-1 CAD Models
1N980A-1 Part Data Attributes
|
1N980A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N980A-1
Microsemi Corporation
Zener Diode, 62V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 2 mA |
Alternate Parts for 1N980A-1
This table gives cross-reference parts and alternative options found for 1N980A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N980A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD980B | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | 1N980A-1 vs CD980B |
1N982BRL | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N980A-1 vs 1N982BRL |
1N982 | Zener Diode, 75V V(Z), 20%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N980A-1 vs 1N982 |
1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N980A-1 vs 1N982B |
JANTXV1N980B-1 | Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N980A-1 vs JANTXV1N980B-1 |
JANTX1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N980A-1 vs JANTX1N982B |
1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N980A-1 vs 1N982B |
1N981B | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N980A-1 vs 1N981B |
1N982B | Zener Diode, 75V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N980A-1 vs 1N982B |
1N4995USE3 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | 1N980A-1 vs 1N4995USE3 |