Diodes
1N978DTA2
Description: 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN

Overview of 1N978DTA2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N978DTA2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N978DTA2 by Motorola Mobility LLC

1N978DTA2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 299
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
2.5 mA
Want to compare parts?
  1. 1N978DTA2
    Motorola Mobility LLC
    51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN
    VS

Alternate Parts for 1N978DTA2

This table gives cross-reference parts and alternative options found for 1N978DTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N978DTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55A51-35T/R Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N978DTA2 vs BZX55A51-35T/R
TD1N5262D Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N978DTA2 vs TD1N5262D
1N5262D-TP Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N978DTA2 vs 1N5262D-TP
JANTX1N978D-1 Zener Diode, 51V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N978DTA2 vs JANTX1N978D-1
BZX55A51-BP Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N978DTA2 vs BZX55A51-BP
1N978D-1 Zener Diode, 51V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N978DTA2 vs 1N978D-1
BZX55C51A-35 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N978DTA2 vs BZX55C51A-35
BZX55C51A-35T/R Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N978DTA2 vs BZX55C51A-35T/R
TC1N978D.TB Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N978DTA2 vs TC1N978D.TB
1N978D-1E3 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N978DTA2 vs 1N978D-1E3
Part Number Description Manufacturer Compare
ZMM55-A51_R2_10001 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor 1N978DTA2 vs ZMM55-A51_R2_10001
JANKCA1N978B Zener Diode, Microsemi Corporation 1N978DTA2 vs JANKCA1N978B
MV1N5262UR-1E3 Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N978DTA2 vs MV1N5262UR-1E3
1N978DTA2 Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N978DTA2 vs 1N978DTA2
SV6341US Zener Diode, 51V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N978DTA2 vs SV6341US
MMSZ51 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC 1N978DTA2 vs MMSZ51
1N979BTR Zener Diode, 56V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N978DTA2 vs 1N979BTR
JANTX1N6341 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N978DTA2 vs JANTX1N6341
MMSZ5262ET3G 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi 1N978DTA2 vs MMSZ5262ET3G
1N5262AUR-1TR Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N978DTA2 vs 1N5262AUR-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N978DTA2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N978DTA2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N978DTA2 would you like to use for your alert(s)?
  • Please alert me when 1N978DTA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N978DTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N978DTA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N978DTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N978DTA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N978DTA2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: