Part Details for 1N978B-BP-BP by Micro Commercial Components
Overview of 1N978B-BP-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N978B-BP-BP
1N978B-BP-BP CAD Models
1N978B-BP-BP Part Data Attributes
|
1N978B-BP-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N978B-BP-BP
Micro Commercial Components
51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N978B-BP-BP
This table gives cross-reference parts and alternative options found for 1N978B-BP-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N978B-BP-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N977A | Zener Diode, 47V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N978B-BP-BP vs 1N977A |
1N979B-1 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N978B-BP-BP vs 1N979B-1 |
MSP1N5263-1E3 | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N978B-BP-BP vs MSP1N5263-1E3 |
1N977A | Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N978B-BP-BP vs 1N977A |
1N978A | Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N978B-BP-BP vs 1N978A |
1N977A | Zener Diode, 47V V(Z), 10%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N978B-BP-BP vs 1N977A |
MV1N5263-1E3TR | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N978B-BP-BP vs MV1N5263-1E3TR |
CD978B | Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DIE-1 | MACOM | 1N978B-BP-BP vs CD978B |
1N977A | Zener Diode, 47V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N978B-BP-BP vs 1N977A |
1N978-BP | Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N978B-BP-BP vs 1N978-BP |