Part Details for 1N977 by Micro Commercial Components
Overview of 1N977 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N977
1N977 CAD Models
1N977 Part Data Attributes
|
1N977
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N977
Micro Commercial Components
Zener Diode, 47V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 2.7 mA |
Alternate Parts for 1N977
This table gives cross-reference parts and alternative options found for 1N977. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N977, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N977B | Continental Device India Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | 1N977 vs 1N977B |
1N979-1E3/TR | Microchip Technology Inc | Check for Price | Zener Diode, 56V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N977 vs 1N979-1E3/TR |
MX1N6018-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N977 vs MX1N6018-1E3 |
1N978BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 51V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N977 vs 1N978BTR |
BZX55D51-35T/B | PanJit Semiconductor | Check for Price | Zener Diode, 51V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N977 vs BZX55D51-35T/B |
1N979AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N977 vs 1N979AE3TR |
1N978B | Cobham PLC | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N977 vs 1N978B |
1N977A | Micro Commercial Components | Check for Price | Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N977 vs 1N977A |
1N978A | Cobham PLC | Check for Price | Zener Diode, 51V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N977 vs 1N978A |
1N978A | International Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | 1N977 vs 1N978A |