1N975D-1E3/TR
Description: Zener Diode, 39V V(Z), 1%, 0.5W,

Overview of 1N975D-1E3/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N975D-1E3/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N975D-1E3/TR by Microsemi Corporation

1N975D-1E3/TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Voltage Tol-Max
1%
Working Test Current
3.2 mA
Want to compare parts?
  1. 1N975D-1E3/TR
    Microsemi Corporation
    Zener Diode, 39V V(Z), 1%, 0.5W,
    VS

Alternate Parts for 1N975D-1E3/TR

This table gives cross-reference parts and alternative options found for 1N975D-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N975D-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N975DE3/TR Zener Diode, 39V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N975D-1E3/TR vs 1N975DE3/TR
TC1N975D.TB Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N975D-1E3/TR vs TC1N975D.TB
1N975D-1E3TR Zener Diode Microsemi Corporation 1N975D-1E3/TR vs 1N975D-1E3TR
1N975DE3TR Zener Diode, 39V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N975D-1E3/TR vs 1N975DE3TR
1N5259D-BP Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N975D-1E3/TR vs 1N5259D-BP
1N975D-1E3/TR Zener Diode, 39V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N975D-1E3/TR vs 1N975D-1E3/TR
1N975DTA Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N975D-1E3/TR vs 1N975DTA
JANTX1N975D-1 Zener Diode, 39V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N975D-1E3/TR vs JANTX1N975D-1
1N975DRL2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N975D-1E3/TR vs 1N975DRL2
1N975D Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N975D-1E3/TR vs 1N975D
Part Number Description Manufacturer Compare
JAN1N975D-1 Zener Diode, 39V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N975D-1E3/TR vs JAN1N975D-1
1N5259DTA2 Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N975D-1E3/TR vs 1N5259DTA2
1N975DRL 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N975D-1E3/TR vs 1N975DRL
1N5259DRL2 Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N975D-1E3/TR vs 1N5259DRL2
JANTXV1N975D-1 Zener Diode, 39V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N975D-1E3/TR vs JANTXV1N975D-1
1N975DRL2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N975D-1E3/TR vs 1N975DRL2
JANTXV1N975D-1 Zener Diode, 39V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation 1N975D-1E3/TR vs JANTXV1N975D-1
1N5259D-BP Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N975D-1E3/TR vs 1N5259D-BP
1N975DTA2 Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N975D-1E3/TR vs 1N975DTA2
1N975DE3/TR Zener Diode, 39V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N975D-1E3/TR vs 1N975DE3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N975D-1E3/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N975D-1E3/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N975D-1E3/TR would you like to use for your alert(s)?
  • Please alert me when 1N975D-1E3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N975D-1E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N975D-1E3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N975D-1E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N975D-1E3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N975D-1E3/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: