1N973CTA
Description: Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH

Overview of 1N973CTA by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N973CTA by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N973CTA by Motorola Semiconductor Products

1N973CTA
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
3.8 mA
Want to compare parts?
  1. 1N973CTA
    Motorola Semiconductor Products
    Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
    VS

Alternate Parts for 1N973CTA

This table gives cross-reference parts and alternative options found for 1N973CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N973CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5257C-AP Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N973CTA vs 1N5257C-AP
MV1N5257CE3TR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N973CTA vs MV1N5257CE3TR-1
MV1N5257C-1E3 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N973CTA vs MV1N5257C-1E3
JAN1N973C-1 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N973CTA vs JAN1N973C-1
JANTX1N973C-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N973CTA vs JANTX1N973C-1
1N973CTA2 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N973CTA vs 1N973CTA2
1N973C-1E3 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N973CTA vs 1N973C-1E3
1N973CTA 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N973CTA vs 1N973CTA
1N5257C Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N973CTA vs 1N5257C
1N5257C-1TRE3 Zener Diode, 33V V(Z), 2%, Microsemi Corporation 1N973CTA vs 1N5257C-1TRE3
Part Number Description Manufacturer Compare
1N5257C-TP Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N973CTA vs 1N5257C-TP
TC1N973C Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N973CTA vs TC1N973C
1N5257CTA2 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N973CTA vs 1N5257CTA2
1N973C-1E3/TR Zener Diode, 33V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N973CTA vs 1N973C-1E3/TR
1N5257C-1TR Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N973CTA vs 1N5257C-1TR
MX1N5257CE3TR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N973CTA vs MX1N5257CE3TR-1
TC1N5257C Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N973CTA vs TC1N5257C
1N5257C-TR Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies 1N973CTA vs 1N5257C-TR
1N5257CTA Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N973CTA vs 1N5257CTA
1N5257C Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Vishay Intertechnologies 1N973CTA vs 1N5257C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N973CTA by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N973CTA by Motorola Semiconductor Products

  • Please alert me when 1N973CTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N973CTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N973CTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N973CTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N973CTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N973CTA by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: