Diodes
1N972B
Description: Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N972B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N972B by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 1 In Stock
  • 1 $1.8800
  • 50 $1.4200
  • 100 $0.9410
  • 250 $0.6920
$0.6920 / $1.8800 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AA 2800
  • 1 $0.2100
  • 96 $0.0630
  • 795 $0.0420
$0.0420 / $0.2100 Buy Now

CAD Models for 1N972B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N972B by Diodes Incorporated

1N972B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
49 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4.2 mA
Want to compare parts?
  1. 1N972B
    Diodes Incorporated
    Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N972B

This table gives cross-reference parts and alternative options found for 1N972B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N972B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N972B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N972B vs JANTX1N972B-1
JAN1N972B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N972B vs JAN1N972B-1
1N4992US Zener Diode, 270V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N972B vs 1N4992US
1N972A 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N972B vs 1N972A
1N972A Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N972B vs 1N972A
1N971 Zener Diode, 27V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N972B vs 1N971
1N971 Zener Diode, 27V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N972B vs 1N971
1N972B Zener Diode, 30V V(Z), 5%, 0.4W Fagor Electrónica 1N972B vs 1N972B
1N971 Zener Diode, 27V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N972B vs 1N971
1N972B 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N972B vs 1N972B
Part Number Description Manufacturer Compare
1N973 Zener Diode, 33V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N972B vs 1N973
1N972B Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N972B vs 1N972B
1N4992US Zener Diode, 270V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N972B vs 1N4992US
1N972B Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components 1N972B vs 1N972B
1N972B-T Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N972B vs 1N972B-T
1N972B-TP Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N972B vs 1N972B-TP
1N972A Zener Diode, 30V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N972B vs 1N972A
JANTXV1N972B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N972B vs JANTXV1N972B-1
1N973A-1E3/TR Zener Diode, 33V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N972B vs 1N973A-1E3/TR
1N972B 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N972B vs 1N972B

Related Parts for 1N972B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N972B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N972B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N972B would you like to use for your alert(s)?
  • Please alert me when 1N972B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N972B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N972B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N972B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N972B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N972B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: