Diodes
1N971B-1E3TR
Microsemi Corporation
Description: Zener Diode

Overview of 1N971B-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N971B-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N971B-1E3TR by Microsemi Corporation

1N971B-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
41 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. 1N971B-1E3TR
    Microsemi Corporation
    Zener Diode
    VS

Alternate Parts for 1N971B-1E3TR

This table gives cross-reference parts and alternative options found for 1N971B-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N971B-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N971B-1E3/TR Zener Diode, 27V V(Z), 5%, 0.5W, Microsemi Corporation 1N971B-1E3TR vs 1N971B-1E3/TR
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N971B-1E3TR vs JANTXV1N971B
1N971BTR Zener Diode Microchip Technology Inc 1N971B-1E3TR vs 1N971BTR
JAN1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N971B-1E3TR vs JAN1N971B
JAN1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N971B-1E3TR vs JAN1N971B
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N971B-1E3TR vs JANTXV1N971B
1N971B 27V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N971B-1E3TR vs 1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Diodes Incorporated 1N971B-1E3TR vs 1N971B
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N971B-1E3TR vs JANTXV1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N971B-1E3TR vs 1N971B
Part Number Description Manufacturer Compare
JAN1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N971B-1E3TR vs JAN1N971B
JANTX1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N971B-1E3TR vs JANTX1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N971B-1E3TR vs 1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N971B-1E3TR vs 1N971B
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N971B-1E3TR vs JANTXV1N971B
JAN1N971B-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N971B-1E3TR vs JAN1N971B-1
JANTXV1N971B-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N971B-1E3TR vs JANTXV1N971B-1
1N971B-TP-TP 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N971B-1E3TR vs 1N971B-TP-TP
1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N971B-1E3TR vs 1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N971B-1E3TR vs 1N971B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N971B-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N971B-1E3TR by Microsemi Corporation

  • Please alert me when 1N971B-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N971B-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N971B-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N971B-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N971B-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N971B-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: