1N969BT-87Y
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N969BT-87Y by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N969BT-87Y by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N969BT-87Y by ROHM Semiconductor

1N969BT-87Y
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N969BT-87Y
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N969BT-87Y

This table gives cross-reference parts and alternative options found for 1N969BT-87Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969BT-87Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N969BT-87Y vs CD969B
1N969A Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N969BT-87Y vs 1N969A
1N968B-TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Vishay Semiconductors 1N969BT-87Y vs 1N968B-TR
1N970T-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N970T-11Y
1N970 Zener Diode, 24V V(Z), 20%, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N970
1N969BHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N969BHX
1N969B-1 Zener Diode, 22V V(Z), 5%, 0.4W, Microsemi Corporation 1N969BT-87Y vs 1N969B-1
1N968BHG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N968BHG
JAN1N969B-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N969BT-87Y vs JAN1N969B-1
1N969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N969BT-87Y vs 1N969B
Part Number Description Manufacturer Compare
1N970 Zener Diode, 24V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N969BT-87Y vs 1N970
1N968BT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969BT-87Y vs 1N968BT-80A
1N6009TR Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969BT-87Y vs 1N6009TR
1N970T-80A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N970T-80A
JAN1N969B-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N969BT-87Y vs JAN1N969B-1
1N968E3TR Zener Diode, 20V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N969BT-87Y vs 1N968E3TR
1N969B 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N969BT-87Y vs 1N969B
1N969 Zener Diode, 22V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N969BT-87Y vs 1N969
1N969BVC Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969BT-87Y vs 1N969BVC
1N969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N969BT-87Y vs 1N969B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N969BT-87Y by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N969BT-87Y by ROHM Semiconductor

  • Please alert me when 1N969BT-87Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N969BT-87Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N969BT-87Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N969BT-87Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N969BT-87Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N969BT-87Y by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: