1N969B-T
Description: Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional

Overview of 1N969B-T by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N969B-T by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N969B-T by Diodes Incorporated

1N969B-T
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
O-XALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
19.14 mV/°C
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N969B-T
    Diodes Incorporated
    Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N969B-T

This table gives cross-reference parts and alternative options found for 1N969B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N968BHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B-T vs 1N968BHE
BZX55D24-35B Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B-T vs BZX55D24-35B
1N970-1E3/TR Zener Diode, 24V V(Z), 20%, 0.5W, Microsemi Corporation 1N969B-T vs 1N970-1E3/TR
1N970E3TR Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N969B-T vs 1N970E3TR
1N968A Zener Diode, 20V V(Z), 10%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N969B-T vs 1N968A
BZX55C24D-35 Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B-T vs BZX55C24D-35
JAN1N968B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N969B-T vs JAN1N968B-1
1N5745-1E3 Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B-T vs 1N5745-1E3
1N5251AT-80A Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B-T vs 1N5251AT-80A
1N969BT50A Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N969B-T vs 1N969BT50A
Part Number Description Manufacturer Compare
JANS1N4991US Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N969B-T vs JANS1N4991US
TC1N5251A Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N969B-T vs TC1N5251A
1N969BHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B-T vs 1N969BHJ
1N968BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B-T vs 1N968BT-12
MV1N6009-1E3 Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B-T vs MV1N6009-1E3
1N969BRL Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N969B-T vs 1N969BRL
1N969-1E3/TR Zener Diode, 22V V(Z), 20%, 0.5W, Microsemi Corporation 1N969B-T vs 1N969-1E3/TR
JAN1N968B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N969B-T vs JAN1N968B-1
1N968A Zener Diode, 20V V(Z), 10%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N969B-T vs 1N968A
BZX55C24D-35 Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B-T vs BZX55C24D-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N969B-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N969B-T by Diodes Incorporated

  • Please alert me when 1N969B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N969B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N969B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N969B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N969B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N969B-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: