1N969AT-16A
ROHM Semiconductor
Description: Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N969AT-16A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2779A Analog Devices LT8644S Demo | 8V, 16A Sync Bu
LT8644SIV#TRMPBF Analog Devices 8V, 16A Buck Silent Switcher 2
LT8644SIV#TRPBF Analog Devices 8V, 16A Buck Silent Switcher 2

CAD Models for 1N969AT-16A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N969AT-16A by ROHM Semiconductor

1N969AT-16A
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N969AT-16A
    ROHM Semiconductor
    Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N969AT-16A

This table gives cross-reference parts and alternative options found for 1N969AT-16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969AT-16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N969AT-87Y Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-87Y
1N969AT-10A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-10A
1N969AT-87 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-87
1N969AT-12A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-12A
1N969AT-10 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-10
1N969AT-83 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-83
1N969AT-15A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-15A
1N969AT-11A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-11A
1N969AT-12 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-12
1N969AT-73 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-73
Part Number Description Manufacturer Compare
1N969AT-12A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-12A
1N969AT-15A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-15A
1N969AT-73 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-73
1N969AT-80 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-80
1N969AT-10A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-10A
1N969AT-12 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-12
1N969AT-10 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-10
1N969AT-84 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-84
1N969AT-87Y Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-87Y
1N969AT-83 Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969AT-16A vs 1N969AT-83

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N969AT-16A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N969AT-16A by ROHM Semiconductor

  • Please alert me when 1N969AT-16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N969AT-16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N969AT-16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N969AT-16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N969AT-16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N969AT-16A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: