Part Details for 1N968BTR by Central Semiconductor Corp
Overview of 1N968BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N968BTR
1N968BTR CAD Models
1N968BTR Part Data Attributes
|
1N968BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N968BTR
Central Semiconductor Corp
Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N968BTR
This table gives cross-reference parts and alternative options found for 1N968BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N968BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N968 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 20V V(Z), 20%, 0.4W, Silicon, Unidirectional, | 1N968BTR vs 1N968 |
1N969BHC | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968BTR vs 1N969BHC |
1N968 | ROHM Semiconductor | Check for Price | Zener Diode, 20V V(Z), 20%, 0.4W, Silicon, Unidirectional | 1N968BTR vs 1N968 |
1N968BHO | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968BTR vs 1N968BHO |
MSP1N5745-1TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N968BTR vs MSP1N5745-1TR |
1N968BHC | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968BTR vs 1N968BHC |
1N969BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968BTR vs 1N969BHE |
MQ1N6009-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N968BTR vs MQ1N6009-1E3TR |
JANS1N4991US | Microchip Technology Inc | Check for Price | Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional | 1N968BTR vs JANS1N4991US |
1N5251AT-12 | ROHM Semiconductor | Check for Price | Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | 1N968BTR vs 1N5251AT-12 |