1N965AT-88
ROHM Semiconductor
Description: Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N965AT-88 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N965AT-88 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N965AT-88 by ROHM Semiconductor

1N965AT-88
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
8.5 mA
Want to compare parts?
  1. 1N965AT-88
    ROHM Semiconductor
    Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N965AT-88

This table gives cross-reference parts and alternative options found for 1N965AT-88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N965AT-88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965AT-88 vs 1N965A
1N965AT-73 Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-73
1N965A 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N965AT-88 vs 1N965A
1N965AT-15A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-15A
1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N965AT-88 vs 1N965A
1N965AT-10A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-10A
1N965AT-87Y Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-87Y
1N965A-TP Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965AT-88 vs 1N965A-TP
1N965AT-84 Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-84
1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N965AT-88 vs 1N965A
Part Number Description Manufacturer Compare
1N965AT-80A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-80A
1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965AT-88 vs 1N965A
1N965AT-84 Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-84
1N965AT-15A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-15A
1N965A-BP Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965AT-88 vs 1N965A-BP
1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N965AT-88 vs 1N965A
1N965A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N965AT-88 vs 1N965A
1N965AT-11 Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965AT-88 vs 1N965AT-11
1N965A-TP Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965AT-88 vs 1N965A-TP
1N965A Zener Diode, 15V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N965AT-88 vs 1N965A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N965AT-88 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N965AT-88 by ROHM Semiconductor

  • Please alert me when 1N965AT-88 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N965AT-88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N965AT-88 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N965AT-88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N965AT-88.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N965AT-88 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: