Datasheets
1N964B-1 by:

Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Part Details for 1N964B-1 by Compensated Devices Inc

Overview of 1N964B-1 by Compensated Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1N964B-1

1N964B-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N964B-1 Part Data Attributes

1N964B-1 Compensated Devices Inc
Buy Now Datasheet
Compare Parts:
1N964B-1 Compensated Devices Inc Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Part Life Cycle Code Transferred
Ihs Manufacturer COMPENSATED DEVICES INC
Reach Compliance Code unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 9.5 mA

1N964B-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N964B-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N964B-1 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of 1N964B-1 would you like to use for your alert(s)?
  • Please alert me when 1N964B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N964B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N964B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N964B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N964B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N964B-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: