There are no models available for this part yet.
Overview of 1N963B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N963B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ1164
|
Newark | 12V 500Mw 11.5 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N963B RoHS: Compliant Min Qty: 394 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0800 | Buy Now | |
DISTI #
1N963BMS-ND
|
DigiKey | DIODE ZENER 12V 500MW DO7 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
295 In Stock |
|
$2.0800 / $2.2500 | Buy Now | |
DISTI #
1N963B
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N963B) RoHS: Not Compliant Min Qty: 394 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.2500 | Buy Now | |
DISTI #
494-1N963B
|
Mouser Electronics | Zener Diodes 12V 500MW 11.5 Ohms Voltage Regulator RoHS: Not Compliant | 58 |
|
$2.0800 / $2.2500 | Buy Now | |
DISTI #
1N963B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2109 Alternates Available |
|
$2.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 2109 Factory Stock |
|
$1.9100 / $2.4300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 156 Package Multiple: 1 | 0 |
|
$2.0000 / $2.4600 | Buy Now | ||
ES Components | 0 | 7290 in Stock |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 2109 Factory Stock |
|
$1.9100 / $2.4300 | Buy Now |
CAD Models for 1N963B by Microchip Technology Inc
Part Data Attributes for 1N963B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETICALLY SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10.5 mA
|
Alternate Parts for 1N963B
This table gives cross-reference parts and alternative options found for 1N963B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N963B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N963B-1 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N963B vs JANTX1N963B-1 |
1N963B | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | onsemi | 1N963B vs 1N963B |
1N963BE3 | Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N963B vs 1N963BE3 |
JANTXV1N963B-1 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N963B vs JANTXV1N963B-1 |
JAN1N963B-1 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N963B vs JAN1N963B-1 |
Related Parts for 1N963B
-
1N6637Zener Diodes
-
1N4937Rectifier Diodes
-
1N6471Transient Suppressors
-
GRM1555C1E102JA01DFixed Capacitors
-
IRF9640STRRPBFPower Field-Effect Transistors
-
CFR-25JR-52-39KFixed Resistors
-
MMBTA06LT1GSmall Signal Bipolar Transistors
-
IRFL210TRPBFSmall Signal Field-Effect Transistors
-
09062482832Headers and Edge Type Connectors