Part Details for 1N960BUR-1 by VPT Components
Overview of 1N960BUR-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N960BUR-1
1N960BUR-1 CAD Models
1N960BUR-1 Part Data Attributes
|
1N960BUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N960BUR-1
VPT Components
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N960BUR-1
This table gives cross-reference parts and alternative options found for 1N960BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N960BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N960BUR-1 | Zener Diode, | VPT Components | 1N960BUR-1 vs JANTXV1N960BUR-1 |