Part Details for 1N960B-A by Diodes Incorporated
Overview of 1N960B-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 1N960B-A
1N960B-A CAD Models
1N960B-A Part Data Attributes
|
1N960B-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N960B-A
Diodes Incorporated
Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.188 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N960B-A
This table gives cross-reference parts and alternative options found for 1N960B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N960B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N757A | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | 1N960B-A vs 1N757A |
CD5240BE3 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | 1N960B-A vs CD5240BE3 |
MQ1N757TR | Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N960B-A vs MQ1N757TR |
MSP1N757AE3TR | Zener Diode, 9.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N960B-A vs MSP1N757AE3TR |
1N757A | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Diodes Incorporated | 1N960B-A vs 1N757A |
1N757T-87 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B-A vs 1N757T-87 |
1N757AT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N960B-A vs 1N757AT-12A |
MQ1N960-1TR | Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N960B-A vs MQ1N960-1TR |
1N960AT-10A | Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N960B-A vs 1N960AT-10A |
CD756A | Zener Diode, | MACOM | 1N960B-A vs CD756A |