1N959AT-12A
ROHM Semiconductor
Description: Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N959AT-12A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC1129A Analog Devices LTC3610EUP - 12A, 24V Monolith
LTM4712IY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule
LTM4712EY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule

CAD Models for 1N959AT-12A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N959AT-12A by ROHM Semiconductor

1N959AT-12A
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
15 mA
Want to compare parts?
  1. 1N959AT-12A
    ROHM Semiconductor
    Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N959AT-12A

This table gives cross-reference parts and alternative options found for 1N959AT-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N959AT-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N959AT-83 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-83
1N959AT-10 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-10
1N959AT-88 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-88
1N959AT-11A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-11A
1N959AT-80 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-80
1N959AT-72 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-72
1N959AT-15A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-15A
1N959AT-87Y Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-87Y
1N959AT-80A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-80A
1N959AT-16A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-16A
Part Number Description Manufacturer Compare
1N959AD7E3 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, Microsemi Corporation 1N959AT-12A vs 1N959AD7E3
MX1N756TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs MX1N756TR
1N959AT-10 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-10
MQ1N756E3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs MQ1N756E3TR
MSP1N5237A Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs MSP1N5237A
MX1N959-1 Zener Diode Microsemi Corporation 1N959AT-12A vs MX1N959-1
MQ1N756TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs MQ1N756TR
1N959AT-83 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N959AT-12A vs 1N959AT-83
MX1N756E3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs MX1N756E3
1N756(DO7) Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N959AT-12A vs 1N756(DO7)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N959AT-12A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N959AT-12A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N959AT-12A would you like to use for your alert(s)?
  • Please alert me when 1N959AT-12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N959AT-12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N959AT-12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N959AT-12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N959AT-12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N959AT-12A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: