Part Details for 1N935BE3 by Microchip Technology Inc
Overview of 1N935BE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N935BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1134
|
Newark | 8.55V 500Mw 20 Ohms Lead-Free Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N935BE3 RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.2200 | Buy Now |
DISTI #
1N935BE3-ND
|
DigiKey | ZENER DIODE Min Qty: 194 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2200 | Buy Now |
DISTI #
1N935BE3/TR
|
Avnet Americas | Zener Diode 9V 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N935BE3/TR) RoHS: Not Compliant Min Qty: 187 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.2200 / $4.7200 | Buy Now |
DISTI #
1N935BE3
|
Avnet Americas | Zener Diode 9V 500mW 2-Pin DO-7 - Bulk (Alt: 1N935BE3) RoHS: Not Compliant Min Qty: 194 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.5400 | Buy Now |
DISTI #
494-1N935BE3
|
Mouser Electronics | Zener Diodes 8.55V 500MW 20 Ohms Lead-Free Temperature Compensated RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
1N935BE3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
445 Alternates Available |
|
$4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 194 Package Multiple: 1 | 0 |
|
$4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 445 Factory Stock |
|
$4.4300 / $6.4100 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 77 Package Multiple: 1 | 0 |
|
$3.9500 / $4.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 445 Factory Stock |
|
$4.4300 / $6.4100 | Buy Now |
Part Details for 1N935BE3
1N935BE3 CAD Models
1N935BE3 Part Data Attributes
|
1N935BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N935BE3
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N935BE3
This table gives cross-reference parts and alternative options found for 1N935BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N935BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANRH935B-1 | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N935BE3 vs JANRH935B-1 |
1N935B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N935BE3 vs 1N935B-1E3 |
JANTXVRH935B-1 | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N935BE3 vs JANTXVRH935B-1 |
RH935B-1 | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N935BE3 vs RH935B-1 |
1N935B | Motorola Semiconductor Products | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA | 1N935BE3 vs 1N935B |
1N935B-1 | Microchip Technology Inc | $11.2496 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | 1N935BE3 vs 1N935B-1 |