Part Details for 1N914116 by NXP Semiconductors
Overview of 1N914116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N914116
1N914116 CAD Models
1N914116 Part Data Attributes
|
1N914116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N914116
NXP Semiconductors
DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914116
This table gives cross-reference parts and alternative options found for 1N914116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914T50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | 1N914116 vs 1N914T50R |
1N914BTR_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | 1N914116 vs 1N914BTR_NL |
1N914-B | Diodes Incorporated | Check for Price | SILICON, SIGNAL DIODE | 1N914116 vs 1N914-B |
1N914-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS PACKAGE-2 | 1N914116 vs 1N914-G |
1N914-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | 1N914116 vs 1N914-GT3 |
1N914B | Surge Components Inc | Check for Price | Rectifier Diode, DO-35, | 1N914116 vs 1N914B |
1N914B-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 100V V(RRM), Silicon, DO-35, | 1N914116 vs 1N914B-B |
1N914B | TDK Micronas GmbH | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | 1N914116 vs 1N914B |
1N914TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | 1N914116 vs 1N914TR |
1N914 | Toshiba America Electronic Components | Check for Price | DIODE 0.15 A, 75 V, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | 1N914116 vs 1N914 |