Part Details for 1N914-T50A by onsemi
Overview of 1N914-T50A by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for 1N914-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1549
|
Newark | Small Signal Sw Diode, 100V, 0.2A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1N914-T50A Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
1N914-T50ACT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
181998 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
1N914-T50A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N914-T50A) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
512-1N914T50A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 23347 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | 1N914 Series 100 V 200 mA Through Hole Standard Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0110 / $0.0125 | Buy Now |
|
Future Electronics | 1N914 Series 100 V 200 mA Through Hole Standard Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0110 / $0.0125 | Buy Now |
|
Rochester Electronics | 1N914 - Rectifier Diode, 0.2A, 100V, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 6000 |
|
$0.0461 / $0.0490 | Buy Now |
DISTI #
1N914-T50A
|
Avnet Silica | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo (Alt: 1N914-T50A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N914-T50A
|
EBV Elektronik | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo (Alt: 1N914-T50A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N914-T50A
1N914-T50A CAD Models
1N914-T50A Part Data Attributes:
|
1N914-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N914-T50A
onsemi
High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-204AH (DO-35) | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914-T50A
This table gives cross-reference parts and alternative options found for 1N914-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N914-T50A vs JANTX1N914 |
1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N914-T50A vs 1N914 |
1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N914-T50A vs 1N914 |
1N914.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N914-T50A vs 1N914.T50R |
1N914B_T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | 1N914-T50A vs 1N914B_T50R |
1N914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N914-T50A vs 1N914 |
1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N914-T50A vs 1N914 |
1N914B | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N914-T50A vs 1N914B |
1N914B-A | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N914-T50A vs 1N914B-A |
1N914B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Rectron Semiconductor | 1N914-T50A vs 1N914B |