Part Details for 1N829UR-1E3/TR by Microsemi Corporation
Overview of 1N829UR-1E3/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N829UR-1E3/TR
1N829UR-1E3/TR CAD Models
1N829UR-1E3/TR Part Data Attributes
|
1N829UR-1E3/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N829UR-1E3/TR
Microsemi Corporation
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.031 mV/°C | |
Voltage Tol-Max | 4.84% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N829UR-1E3/TR
This table gives cross-reference parts and alternative options found for 1N829UR-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N829UR-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL829E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N829UR-1E3/TR vs CDLL829E3 |
1N829UR-1%TR | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N829UR-1E3/TR vs 1N829UR-1%TR |
JANTXV1N829UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | International Rectifier | 1N829UR-1E3/TR vs JANTXV1N829UR-1 |
JANTX1N829UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | 1N829UR-1E3/TR vs JANTX1N829UR-1 |
JAN1N829UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | 1N829UR-1E3/TR vs JAN1N829UR-1 |
JANS1N829UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | 1N829UR-1E3/TR vs JANS1N829UR-1 |
CDLL829 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | 1N829UR-1E3/TR vs CDLL829 |
1N829UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | 1N829UR-1E3/TR vs 1N829UR-1 |
1N829UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, MELF-2 | MACOM | 1N829UR-1E3/TR vs 1N829UR-1 |
1N829UR-1TRE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N829UR-1E3/TR vs 1N829UR-1TRE3 |