1N829A
Description: 6.2V, SILICON, VOLTAGE REFERENCE DIODE

Overview of 1N829A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for 1N829A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N829A by STMicroelectronics

1N829A
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TEMPERATURE COMPENSATED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.031 mV/°C
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. 1N829A
    STMicroelectronics
    6.2V, SILICON, VOLTAGE REFERENCE DIODE
    VS

Alternate Parts for 1N829A

This table gives cross-reference parts and alternative options found for 1N829A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N829A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N829A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham PLC 1N829A vs 1N829A
1N829A 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH Motorola Mobility LLC 1N829A vs 1N829A
1N829AE3 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N829A vs 1N829AE3
RH829A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N829A vs RH829A
1N829AE3 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N829A vs 1N829AE3
1N829A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N829A vs 1N829A
1N829A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N829A vs 1N829A
1N829A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N829A vs 1N829A
1N829RL 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N829A vs 1N829RL
1N829AT/R DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode NXP Semiconductors 1N829A vs 1N829AT/R
Part Number Description Manufacturer Compare
JANTX1N829-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc 1N829A vs JANTX1N829-1
1N829 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N829A vs 1N829
JANTX1N829 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N829A vs JANTX1N829
1N3784E3 Zener Diode, 6.7V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N829A vs 1N3784E3
JANKCA1N829 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc 1N829A vs JANKCA1N829
JAN1N829 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc 1N829A vs JAN1N829
1N829A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N829A vs 1N829A
1N829A136 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N829A vs 1N829A136
JANTXV1N829 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N829A vs JANTXV1N829
1N829 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N829A vs 1N829

Related Parts for 1N829A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N829A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N829A by STMicroelectronics

  • Please alert me when 1N829A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N829A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N829A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N829A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N829A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N829A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: