Part Details for 1N829A-1 by Microchip Technology Inc
Overview of 1N829A-1 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N829A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2435
|
Newark | 5.9V 7.5Ma 10 Ohms Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N829A-1 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $7.4300 | Buy Now |
DISTI #
1N829A-1-ND
|
DigiKey | ZENER DIODE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
110 In Stock |
|
$7.4300 / $8.0000 | Buy Now |
DISTI #
1N829A-1
|
Avnet Americas | Zener Diode 6.2V 500mW 2-Pin DO-35 - Bulk (Alt: 1N829A-1) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $8.0000 | Buy Now |
DISTI #
1N829A-1/TR
|
Avnet Americas | Zener Diode 6.2V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N829A-1/TR) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.2400 / $8.1000 | Buy Now |
DISTI #
494-1N829A-1
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 10 Ohms Temperature Compensated RoHS: Not Compliant | 2936 |
|
$7.4300 / $8.0000 | Buy Now |
DISTI #
V36:1790_14708326
|
Arrow Electronics | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2305 | Americas - 18 |
|
$7.3360 / $7.4090 | Buy Now |
DISTI #
1N829A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
547 Alternates Available |
|
$6.7400 / $8.0000 | Buy Now |
|
Future Electronics | Zener Diode 6.2V 500mW ±5% Through Hole DO-35 (DO-204AH) RoHS: Not Compliant pbFree: Yes Min Qty: 223 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$7.2700 / $7.6300 | Buy Now |
|
Future Electronics | Zener Diode 6.2V 500mW ±5% Through Hole DO-35 (DO-204AH) RoHS: Not Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$7.2700 / $7.3400 | Buy Now |
|
Future Electronics | Zener Diode 6.2V 500mW ±5% Through Hole DO-35 (DO-204AH) RoHS: Not Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$7.2700 / $7.3400 | Buy Now |
Part Details for 1N829A-1
1N829A-1 CAD Models
1N829A-1 Part Data Attributes
|
1N829A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N829A-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.031 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |