Part Details for 1N827AUR-1%E3 by Microsemi Corporation
Overview of 1N827AUR-1%E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N827AUR-1%E3
1N827AUR-1%E3 CAD Models
1N827AUR-1%E3 Part Data Attributes
|
1N827AUR-1%E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N827AUR-1%E3
Microsemi Corporation
6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for 1N827AUR-1%E3
This table gives cross-reference parts and alternative options found for 1N827AUR-1%E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827AUR-1%E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N827AUR-1%TRE3 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N827AUR-1%E3 vs 1N827AUR-1%TRE3 |
1N827AUR-1E3/TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N827AUR-1%E3 vs 1N827AUR-1E3/TR |
1N827AUR-1% | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N827AUR-1%E3 vs 1N827AUR-1% |
1N827AUR-1TRE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N827AUR-1%E3 vs 1N827AUR-1TRE3 |
1N827AUR-1TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N827AUR-1%E3 vs 1N827AUR-1TR |