Part Details for 1N827A153 by NXP Semiconductors
Overview of 1N827A153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N827A153
1N827A153 CAD Models
1N827A153 Part Data Attributes
|
1N827A153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N827A153
NXP Semiconductors
DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N827A153
This table gives cross-reference parts and alternative options found for 1N827A153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827A153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N827 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N827A153 vs JANTXV1N827 |
1N827AE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N827A153 vs 1N827AE3 |
RH827-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS, DO-204AA, 2 PIN | Microsemi Corporation | 1N827A153 vs RH827-1 |
1N827A143 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N827A153 vs 1N827A143 |
JANTX1N827 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N827A153 vs JANTX1N827 |
1N827AE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N827A153 vs 1N827AE3 |
JAN1N827 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N827A153 vs JAN1N827 |
1N827-1E3TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N827A153 vs 1N827-1E3TR |
JAN1N827 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | 1N827A153 vs JAN1N827 |
1N827A116 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N827A153 vs 1N827A116 |