There are no models available for this part yet.
Overview of 1N827A-1-PBF by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for 1N827A-1-PBF by Digitron Semiconductors
Part Data Attributes for 1N827A-1-PBF by Digitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
0.062 mV/°C
|
Voltage Tol-Max
|
4.84%
|
Working Test Current
|
7.5 mA
|
Alternate Parts for 1N827A-1-PBF
This table gives cross-reference parts and alternative options found for 1N827A-1-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827A-1-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N823AHR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N823AHR |
1N821-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs 1N821-1 |
JANTX1N827HR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N827HR |
JANTX1N829-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N829-1 |
JANTX1N823-1HR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N823-1HR |
JANTX1N822-1HR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N822-1HR |
1N829A-PBF | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs 1N829A-PBF |
1N823A-1-PBF | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs 1N823A-1-PBF |
JANTX1N825AHR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs JANTX1N825AHR |
1N829A-1-PBF | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-7 | Digitron Semiconductors | 1N827A-1-PBF vs 1N829A-1-PBF |