1N825A116
NXP Semiconductors
Description: DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode

Overview of 1N825A116 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N825A116 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N825A116 by NXP Semiconductors

1N825A116
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.124 mV/°C
Working Test Current
7.5 mA
Want to compare parts?
  1. 1N825A116
    NXP Semiconductors
    DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode
    VS

Alternate Parts for 1N825A116

This table gives cross-reference parts and alternative options found for 1N825A116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N825A116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N825A136 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N825A116 vs 1N825A136
1N825A-1E3TR Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N825A116 vs 1N825A-1E3TR
1N825A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N825A116 vs 1N825A
1N825A 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N825A116 vs 1N825A
1N825AV 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N825A116 vs 1N825AV
1N825ATA2 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825A116 vs 1N825ATA2
1N825A Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AH Motorola Semiconductor Products 1N825A116 vs 1N825A
1N825ARL2 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825A116 vs 1N825ARL2
1N825A-1 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N825A116 vs 1N825A-1
1N825ABK Zener Diode, 6.2V V(Z), 0.5W, Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N825A116 vs 1N825ABK
Part Number Description Manufacturer Compare
1N825TA2 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825A116 vs 1N825TA2
1N825RL2 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products 1N825A116 vs 1N825RL2
1N825TA 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825A116 vs 1N825TA
1N825E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3 Microsemi Corporation 1N825A116 vs 1N825E3
1N825-1E3 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N825A116 vs 1N825-1E3
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N825A116 vs JANTXV1N825
JANTXV1N825-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN International Rectifier 1N825A116 vs JANTXV1N825-1
1N826 Zener Diode, 6.55V V(Z), 5.34%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N825A116 vs 1N826
1N825 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH Microchip Technology Inc 1N825A116 vs 1N825
RH825A-1E3 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS, DO-204AA, 2 PIN Microsemi Corporation 1N825A116 vs RH825A-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N825A116 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N825A116 by NXP Semiconductors

  • Please alert me when 1N825A116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N825A116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N825A116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N825A116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N825A116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N825A116 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: