Datasheets
1N823143 by: NXP Semiconductors

DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode

Part Details for 1N823143 by NXP Semiconductors

Overview of 1N823143 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N823143

1N823143 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N823143 Part Data Attributes

1N823143 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
1N823143 NXP Semiconductors DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 0.31 mV/°C
Working Test Current 7.5 mA

Alternate Parts for 1N823143

This table gives cross-reference parts and alternative options found for 1N823143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N823143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N823A153 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N823143 vs 1N823A153
1N823AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N823143 vs 1N823AE3
JAN1N823 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc 1N823143 vs JAN1N823
JAN1N823-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N823143 vs JAN1N823-1
1N823A116 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N823143 vs 1N823A116
1N823AT/R DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode NXP Semiconductors 1N823143 vs 1N823AT/R
JANTXV1N823 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N823143 vs JANTXV1N823
1N823 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH Motorola Mobility LLC 1N823143 vs 1N823
JANTX1N823 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N823143 vs JANTX1N823
JANTX1N823-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N823143 vs JANTX1N823-1
Part Number Description Manufacturer Compare
1N823-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc 1N823143 vs 1N823-1
1N823A116 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N823143 vs 1N823A116
1N823E3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N823143 vs 1N823E3
1N823 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components 1N823143 vs 1N823
JAN1N823 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N823143 vs JAN1N823
JANTXV1N823 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N823143 vs JANTXV1N823
RH823E3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N823143 vs RH823E3
JAN1N823-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc 1N823143 vs JAN1N823-1
1N823A153 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors 1N823143 vs 1N823A153
JANTX1N823 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N823143 vs JANTX1N823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N823143 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N823143 by NXP Semiconductors

  • Please alert me when 1N823143 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N823143 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N823143 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N823143 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N823143.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N823143 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: