Part Details for 1N821-1E3 by Microchip Technology Inc
Overview of 1N821-1E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N821-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1083
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N821-1E3 Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3900 | Buy Now |
DISTI #
150-1N821-1E3-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 242 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
1N821-1E3
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin DO-35 Bag - Bulk (Alt: 1N821-1E3) RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
494-1N821-1E3
|
Mouser Electronics | Zener Diodes Zener Ref Diodes 5.89-6.51 V 15 Ohms RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
1N821-1E3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
105 Alternates Available |
|
$3.0700 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 1 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $5.1800 | Buy Now | |
|
Ameya Holding Limited | 83 |
|
RFQ | ||
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $5.1800 | Buy Now |
Part Details for 1N821-1E3
1N821-1E3 CAD Models
1N821-1E3 Part Data Attributes:
|
1N821-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N821-1E3
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N821-1E3
This table gives cross-reference parts and alternative options found for 1N821-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N821-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N821A | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | 1N821-1E3 vs 1N821A |
1N821A153 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N821-1E3 vs 1N821A153 |
JAN1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N821-1E3 vs JAN1N821-1 |
JAN1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | 1N821-1E3 vs JAN1N821 |
1N821RL | 6.2 V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N821-1E3 vs 1N821RL |
JANS1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N821-1E3 vs JANS1N821-1 |
JANTX1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N821-1E3 vs JANTX1N821-1 |
JANTXV1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N821-1E3 vs JANTXV1N821 |
1N821A(DO35)E3 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N821-1E3 vs 1N821A(DO35)E3 |
1N821AT/R | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode | NXP Semiconductors | 1N821-1E3 vs 1N821AT/R |