Part Details for 1N8164US by Microchip Technology Inc
Overview of 1N8164US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N8164US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0489
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N8164US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.6300 | Buy Now |
DISTI #
1N8164US-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6301 | Buy Now |
DISTI #
1N8164US
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 150W 2-Pin Case A - Bulk (Alt: 1N8164US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8000 / $23.3000 | Buy Now |
DISTI #
1N8164US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 150W 2-Pin Case A - Tape and Reel (Alt: 1N8164US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-1N8164US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Not Compliant | 0 |
|
$23.3000 | Order Now |
DISTI #
1N8164US
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$23.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6400 / $43.2400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.2800 / $23.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6400 / $43.2400 | Buy Now |
Part Details for 1N8164US
1N8164US CAD Models
1N8164US Part Data Attributes
|
1N8164US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N8164US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N8164US
This table gives cross-reference parts and alternative options found for 1N8164US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N8164US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N8164US | Microchip Technology Inc | $31.5526 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MQ1N8164US |
MV1N8164US | Microchip Technology Inc | $37.3175 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MV1N8164US |
1N8164USE3 | Microchip Technology Inc | $25.9129 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs 1N8164USE3 |
MX1N8164 | Microchip Technology Inc | $34.4508 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MX1N8164 |
TGL34-36A | Diotec Semiconductor AG | $0.0547 | Trans Voltage Suppressor Diode, 150W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 1N8164US vs TGL34-36A |
MX1N8164US | Microchip Technology Inc | $34.6972 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MX1N8164US |
MV1N8164 | Microchip Technology Inc | $37.0375 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MV1N8164 |
MQ1N8164 | Microchip Technology Inc | $31.3249 | Trans Voltage Suppressor Diode, 150W, 30V V(RWM), Unidirectional, 1 Element, Silicon | 1N8164US vs MQ1N8164 |