Part Details for 1N78FMR by TE Connectivity
Overview of 1N78FMR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N78FMR
1N78FMR CAD Models
1N78FMR Part Data Attributes:
|
1N78FMR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1N78FMR
TE Connectivity
SILICON, KU BAND, MIXER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CRMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-CRMW-F2 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.075 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POINT CONTACT | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for 1N78FMR
This table gives cross-reference parts and alternative options found for 1N78FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N78FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N78FMR | Microwave Mixer Diode, | MACOM | 1N78FMR vs 1N78FMR |