Part Details for 1N78BM by Skyworks Solutions Inc
Overview of 1N78BM by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N78BM
1N78BM CAD Models
1N78BM Part Data Attributes
|
1N78BM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
1N78BM
Skyworks Solutions Inc
Mixer Diode, 565ohm Z(V) Max, 10dB Noise Figure, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 565 Ω | |
Impedance-Min | 365 Ω | |
Noise Figure-Max | 10 dB | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 12 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |