1N757AT-12
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N757AT-12 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N757AT-12 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N757AT-12 by ROHM Semiconductor

1N757AT-12
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
20 mA
Want to compare parts?
  1. 1N757AT-12
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N757AT-12

This table gives cross-reference parts and alternative options found for 1N757AT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N757AT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N757A-BP Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N757AT-12 vs 1N757A-BP
1N757AT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N757AT-12 vs 1N757AT-85
1N757AT-88 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N757AT-12 vs 1N757AT-88
1N757A-AP Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N757AT-12 vs 1N757A-AP
JAN1N757A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N757AT-12 vs JAN1N757A
1N757A-1E3TR Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N757AT-12 vs 1N757A-1E3TR
1N757A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components 1N757AT-12 vs 1N757A
1N757AHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N757AT-12 vs 1N757AHF
1N757AVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N757AT-12 vs 1N757AVE
1N757AHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N757AT-12 vs 1N757AHJ
Part Number Description Manufacturer Compare
JAN1N757A-1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc 1N757AT-12 vs JAN1N757A-1
CD4371A Zener Diode, MACOM 1N757AT-12 vs CD4371A
MSP1N757TR Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N757AT-12 vs MSP1N757TR
1N757ADRL Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N757AT-12 vs 1N757ADRL
1N757AHS Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N757AT-12 vs 1N757AHS
1N960AT-84 Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N757AT-12 vs 1N960AT-84
1N757AHG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N757AT-12 vs 1N757AHG
1N757A-BP Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N757AT-12 vs 1N757A-BP
1N757AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N757AT-12 vs 1N757AT-11
CD754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N757AT-12 vs CD754A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N757AT-12 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N757AT-12 by ROHM Semiconductor

  • Please alert me when 1N757AT-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N757AT-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N757AT-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N757AT-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N757AT-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N757AT-12 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: