Diodes
1N756AT
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N756AT by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Smart Cities Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N756AT by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N756AT by Fairchild Semiconductor Corporation

1N756AT
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N756AT
    Fairchild Semiconductor Corporation
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N756AT

This table gives cross-reference parts and alternative options found for 1N756AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N756AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N756AT-72 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756AT vs 1N756AT-72
1N756A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N756AT vs 1N756A
1N756AT50R Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N756AT vs 1N756AT50R
1N756AHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756AT vs 1N756AHX
1N756ADRL Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N756AT vs 1N756ADRL
1N756AT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756AT vs 1N756AT-85
1N756ATA Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N756AT vs 1N756ATA
JANTXV1N756A Zener Diode, 8.2V V(Z), 5%, 0.4W, Microsemi Corporation 1N756AT vs JANTXV1N756A
1N756A Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N756AT vs 1N756A
1N756AVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756AT vs 1N756AVM
Part Number Description Manufacturer Compare
1N756-TP Zener Diode, 8.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N756AT vs 1N756-TP
1N756A.TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N756AT vs 1N756A.TR
1N756AFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756AT vs 1N756AFV
1N756AHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756AT vs 1N756AHL
1N756A Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N756AT vs 1N756A
1N756A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, GLASS PACKAFGE-2 Vishay Semiconductors 1N756AT vs 1N756A
1N756ATR Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N756AT vs 1N756ATR
JANTXV1N756A-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N756AT vs JANTXV1N756A-1
1N756AT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756AT vs 1N756AT-83
1N756A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc 1N756AT vs 1N756A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N756AT by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N756AT by Fairchild Semiconductor Corporation

  • Please alert me when 1N756AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N756AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N756AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N756AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N756AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N756AT by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: