Part Details for 1N756ADRL2 by Motorola Mobility LLC
Overview of 1N756ADRL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N756ADRL2
1N756ADRL2 CAD Models
1N756ADRL2 Part Data Attributes
|
1N756ADRL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N756ADRL2
Motorola Mobility LLC
8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N756ADRL2
This table gives cross-reference parts and alternative options found for 1N756ADRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N756ADRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N756AHO | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL2 vs 1N756AHO |
1N756AHS | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL2 vs 1N756AHS |
1N756AVE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL2 vs 1N756AVE |
1N756AT-73 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N756ADRL2 vs 1N756AT-73 |
1N756AT-10 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N756ADRL2 vs 1N756AT-10 |
1N756AE3/TR | Zener Diode, 8.2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N756ADRL2 vs 1N756AE3/TR |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N756ADRL2 vs 1N756A |
1N756ARL | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N756ADRL2 vs 1N756ARL |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N756ADRL2 vs 1N756A |
1N756AT-10A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N756ADRL2 vs 1N756AT-10A |