Part Details for 1N756ADRL by Motorola Mobility LLC
Overview of 1N756ADRL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N756ADRL
1N756ADRL CAD Models
1N756ADRL Part Data Attributes
|
1N756ADRL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N756ADRL
Motorola Mobility LLC
8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N756ADRL
This table gives cross-reference parts and alternative options found for 1N756ADRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N756ADRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N756AHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL vs 1N756AHF |
1N756AFV | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL vs 1N756AFV |
1N756AT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N756ADRL vs 1N756AT-16A |
1N756ADRL | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N756ADRL vs 1N756ADRL |
1N756ARL | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N756ADRL vs 1N756ARL |
1N756AHJ | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N756ADRL vs 1N756AHJ |
1N756ADRL2 | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N756ADRL vs 1N756ADRL2 |
1N756ATR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N756ADRL vs 1N756ATR |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.4W, | EIC Semiconductor Inc | 1N756ADRL vs 1N756A |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Diodes Incorporated | 1N756ADRL vs 1N756A |