Diodes
1N756A
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N756A by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Smart Cities Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N756A by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N756A by PanJit Semiconductor

1N756A
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Want to compare parts?
  1. 1N756A
    PanJit Semiconductor
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N756A

This table gives cross-reference parts and alternative options found for 1N756A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N756A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N756A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N756A vs JANTX1N756A
1N756AT Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N756A vs 1N756AT
1N756AT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756A vs 1N756AT-12A
1N756AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756A vs 1N756AT-11
1N756AT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756A vs 1N756AT-10
1N756ATA 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N756A vs 1N756ATA
1N756AHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756AHL
1N756AHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756AHF
JANTXV1N756A Zener Diode, 8.2V V(Z), 5%, 0.4W, Microsemi Corporation 1N756A vs JANTXV1N756A
1N756AT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756AT-11Y
Part Number Description Manufacturer Compare
1N756AT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756AT-11Y
1N756T-10A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756T-10A
1N756AT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756A vs 1N756AT-10
1N756E3/TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N756A vs 1N756E3/TR
1N756T-16A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756T-16A
1N756 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N756A vs 1N756
1N756A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc 1N756A vs 1N756A
1N756AT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N756A vs 1N756AT-84
1N756ADRL Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N756A vs 1N756ADRL
1N756T-87Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N756A vs 1N756T-87Y

Related Parts for 1N756A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N756A by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N756A by PanJit Semiconductor

  • Please alert me when 1N756A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N756A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N756A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N756A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N756A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N756A by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: