1N755T-11Y
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional

Overview of 1N755T-11Y by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N755T-11Y by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N755T-11Y by ROHM Semiconductor

1N755T-11Y
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
20 mA
Want to compare parts?
  1. 1N755T-11Y
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N755T-11Y

This table gives cross-reference parts and alternative options found for 1N755T-11Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N755T-11Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N755A-1E3 Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N755T-11Y vs 1N755A-1E3
1N755AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N755T-11Y vs 1N755AT-11
1N755A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components 1N755T-11Y vs 1N755A
1N755AVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N755AVE
1N755ATA 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N755T-11Y vs 1N755ATA
1N755 Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N755T-11Y vs 1N755
1N755 Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N755T-11Y vs 1N755
1N754AHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N754AHO
1N755T-12 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N755T-12
1N755A-TP Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N755T-11Y vs 1N755A-TP
Part Number Description Manufacturer Compare
1N755A-TP Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N755T-11Y vs 1N755A-TP
1N755AHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N755AHL
1N755T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N755T-80
1N755AT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N755T-11Y vs 1N755AT-87
1N980BBK Zener Diode, 62V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N755T-11Y vs 1N980BBK
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N755T-11Y vs 1N754A
1N754AT-16A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N755T-11Y vs 1N754AT-16A
1N754T-10A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N754T-10A
1N754A1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N755T-11Y vs 1N754A1
1N755AHG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755T-11Y vs 1N755AHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N755T-11Y by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N755T-11Y by ROHM Semiconductor

  • Please alert me when 1N755T-11Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N755T-11Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N755T-11Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N755T-11Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N755T-11Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N755T-11Y by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: