Part Details for 1N754AT-88 by ROHM Semiconductor
Overview of 1N754AT-88 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N754AT-88
1N754AT-88 CAD Models
1N754AT-88 Part Data Attributes
|
1N754AT-88
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N754AT-88
ROHM Semiconductor
Zener Diode, 0.4W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N754AT-88
This table gives cross-reference parts and alternative options found for 1N754AT-88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754AT-88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N755AT-11 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N754AT-88 vs 1N755AT-11 |
1N755A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N754AT-88 vs 1N755A-1E3 |
1N754AT-15A | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N754AT-88 vs 1N754AT-15A |
1N755A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | 1N754AT-88 vs 1N755A |
1N754A | General Instrument Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N754AT-88 vs 1N754A |
1N754ADRL2 | Motorola Mobility LLC | Check for Price | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N754AT-88 vs 1N754ADRL2 |
1N754A.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N754AT-88 vs 1N754A.TR |
1N755A | Continental Device India Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | 1N754AT-88 vs 1N755A |
JANTXV1N754A-1 | Microchip Technology Inc | $4.6306 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N754AT-88 vs JANTXV1N754A-1 |
1N754AT50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N754AT-88 vs 1N754AT50R |