Part Details for 1N754ARL by Motorola Semiconductor Products
Overview of 1N754ARL by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N754ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Quest Components | 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 9092 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 3800 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1548 |
|
$0.0300 / $0.0900 | Buy Now |
Part Details for 1N754ARL
1N754ARL CAD Models
1N754ARL Part Data Attributes
|
1N754ARL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N754ARL
Motorola Semiconductor Products
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N754ARL
This table gives cross-reference parts and alternative options found for 1N754ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W | Fagor Electrónica | 1N754ARL vs 1N755A |
1N755E3TR | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754ARL vs 1N755E3TR |
1N755A-T | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | 1N754ARL vs 1N755A-T |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N754ARL vs 1N755 |
1N754AHX | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N754ARL vs 1N754AHX |
1N754AT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N754ARL vs 1N754AT-12A |
1N754ADRL | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N754ARL vs 1N754ADRL |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N754ARL vs 1N754ABK |
1N755AE3TR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754ARL vs 1N755AE3TR |
1N755E3 | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754ARL vs 1N755E3 |