Datasheets
1N752T-88 by: ROHM Semiconductor

Zener Diode, 0.4W, Silicon, Unidirectional

Part Details for 1N752T-88 by ROHM Semiconductor

Overview of 1N752T-88 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Part Details for 1N752T-88

1N752T-88 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N752T-88 Part Data Attributes

1N752T-88 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N752T-88 ROHM Semiconductor Zener Diode, 0.4W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 20 mA

Alternate Parts for 1N752T-88

This table gives cross-reference parts and alternative options found for 1N752T-88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N752T-88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N752-B Zener Diode, Micro Commercial Components 1N752T-88 vs 1N752-B
1N752T-72 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-72
1N752 Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N752T-88 vs 1N752
1N752T-12 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-12
1N752 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N752T-88 vs 1N752
1N752T-84 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-84
1N752T-15A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-15A
1N752-1E3TR Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N752T-88 vs 1N752-1E3TR
1N752E3 Zener Diode, 5.6V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N752T-88 vs 1N752E3
1N752T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-80
Part Number Description Manufacturer Compare
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N752T-88 vs 1N752A
1N752T-11 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-11
1N752AVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752AVM
1N752AM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N752T-88 vs 1N752AM
1N752A Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N752T-88 vs 1N752A
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N752T-88 vs 1N752A
1N752 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N752T-88 vs 1N752
1N752ADRL Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N752T-88 vs 1N752ADRL
1N752T-83 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752T-88 vs 1N752T-83
1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.4W, Microsemi Corporation 1N752T-88 vs 1N752A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N752T-88 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N752T-88 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N752T-88 would you like to use for your alert(s)?
  • Please alert me when 1N752T-88 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N752T-88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N752T-88 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N752T-88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N752T-88.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N752T-88 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: