Diodes
1N752A
Description: Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N752A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N752A by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ
Bristol Electronics   936
RFQ
Bristol Electronics   885
RFQ
Quest Components Zener Diode, Two Terminal, 5.6 Volt, 5%, DO-35 3888
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 188
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

CAD Models for 1N752A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N752A by Fairchild Semiconductor Corporation

1N752A
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N752A
    Fairchild Semiconductor Corporation
    Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N752A

This table gives cross-reference parts and alternative options found for 1N752A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N752A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N752A vs JAN1N752A-1
1N752AE3TR Zener Diode, 5.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N752A vs 1N752AE3TR
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N752A vs 1N752A
1N752A-A Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N752A vs 1N752A-A
JANTX1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N752A vs JANTX1N752A-1
1N752A-B Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N752A vs 1N752A-B
1N752AM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc 1N752A vs 1N752AM
1N752A-1E3TR Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N752A vs 1N752A-1E3TR
JANTX1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N752A vs JANTX1N752A
1N752T-16A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752A vs 1N752T-16A
Part Number Description Manufacturer Compare
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N752A vs 1N752A
1N752T-11 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752A vs 1N752T-11
1N752AVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752A vs 1N752AVM
1N752AM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N752A vs 1N752AM
1N752A Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N752A vs 1N752A
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N752A vs 1N752A
1N752 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N752A vs 1N752
1N752ADRL Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N752A vs 1N752ADRL
1N752T-83 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752A vs 1N752T-83
1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.4W, Microsemi Corporation 1N752A vs 1N752A-1

Related Parts for 1N752A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N752A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N752A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N752A would you like to use for your alert(s)?
  • Please alert me when 1N752A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N752A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N752A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N752A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N752A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N752A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: