Datasheets
1N749AVM by: ROHM Semiconductor

Zener Diode, 0.4W, Silicon, Unidirectional

Part Details for 1N749AVM by ROHM Semiconductor

Overview of 1N749AVM by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N749AVM

1N749AVM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N749AVM Part Data Attributes

1N749AVM ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N749AVM ROHM Semiconductor Zener Diode, 0.4W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 20 mA

Alternate Parts for 1N749AVM

This table gives cross-reference parts and alternative options found for 1N749AVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N749AVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N749AHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749AHA
1N749ABK Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N749AVM vs 1N749ABK
JAN1N749A 4.3V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N749AVM vs JAN1N749A
1N749 Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N749AVM vs 1N749
1N749E3 Zener Diode, 4.3V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N749AVM vs 1N749E3
1N749-1E3TR Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N749AVM vs 1N749-1E3TR
1N749ATR Zener Diode, 4.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N749AVM vs 1N749ATR
1N749AHG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749AHG
1N749AT-16A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N749AVM vs 1N749AT-16A
1N749 Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N749AVM vs 1N749
Part Number Description Manufacturer Compare
1N749T-88 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749T-88
JAN1N749A 4.3V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N749AVM vs JAN1N749A
JANTXV1N749A Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N749AVM vs JANTXV1N749A
1N749AT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N749AVM vs 1N749AT-80
1N749AHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749AHE
1N749ARL 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N749AVM vs 1N749ARL
1N749T-72 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749T-72
1N749A Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N749AVM vs 1N749A
1N749AT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N749AVM vs 1N749AT-83
1N749AHS Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N749AVM vs 1N749AHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N749AVM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N749AVM by ROHM Semiconductor

  • Please alert me when 1N749AVM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N749AVM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N749AVM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N749AVM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N749AVM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N749AVM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: